SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-746
- Mfr. Part No.:
- MODM-88
- Brand:
- SAM
Subtotal (1 unit)*
£24.17
(exc. VAT)
£29.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.17 |
*price indicative
- RS Stock No.:
- 666-746
- Mfr. Part No.:
- MODM-88
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Empty foam module serves as an essential replacement solution for tool organisation. Crafted specifically for the 50S-J13MM series, this foam module facilitates effective storage, ensuring a tidy workspace without the clutter of excess equipment. Designed to securely hold tools, it underscores the importance of efficient organisation, making it easier for users to find their equipment swiftly. Its lightweight structure further enhances portability, making it an Ideal companion for professionals on the move. Revitalise your storage approach with this practical solution, streamlining your access to tools and enhancing productivity in any setting.
Constructed from high quality foam for durability and longevity
Specifically tailored for the 50S J13MM range to ensure compatibility
Promotes efficient organisation allowing for quick access to tools
Lightweight design enhances ease of transport and setup
Sold without tools providing a flexible storage solution based on individual needs
Supports professional environments by maintaining an orderly workspace
Designed to withstand normal wear offering reliable performance as a consumable item
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
