SAM Foam Foam Module, W 365mm, L 460 mm, H 55 mm
- RS Stock No.:
- 666-320
- Mfr. Part No.:
- CP-STJMM
- Brand:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-320
- Mfr. Part No.:
- CP-STJMM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Weight | 4.09kg | |
| Width | 365mm | |
| Length | 460mm | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Weight 4.09kg | ||
Width 365mm | ||
Length 460mm | ||
Height 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Torx Screwdriver Sockets kit is designed to Streamline your tool organisation while ensuring you have the precision needed for various applications. This expertly crafted foam module houses 32 male Torx bits nestled securely in a bespoke foam tray, allowing for a tidy arrangement of your tools. Ideal for professionals and DIY enthusiasts alike, it not only delivers convenience but also safeguards your attachments from damage. With its robust construction and thoughtful design, the module is an essential addition for any workshop looking to maximise efficiency and maintain order.
Constructed with high quality materials to ensure long lasting use
Designed specifically to hold a complete set of 32 Torx screwdriver sockets
Foam tray keeps bits securely in place while preventing damage
Lightweight and Compact making it easy to store or transport
Promotes organisation within your toolbox enhancing productivity
Supports a wide range of applications catering to both professionals and DIYers
Backed by the SAM TOOL guarantee ensuring reliability and peace of mind
Related links
- SAM Foam Foam Module L 460 mm, H 55 mm
- SAM ABS W 365mm H 55 mm
- SAM ABS Foam Module L 460 mm, H 55 mm
- SAM Foam Pipe Wrench L 460 mm, H 55 mm
- SAM Chrome Vanadium Steel Pipe Wrench L 460 mm, H 55 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module L 550 mm, H 50 mm
