SAM Foam Foam Module, W 365mm, L 460 mm, H 55 mm
- RS Stock No.:
- 666-319
- Mfr. Part No.:
- CP-SRJMM
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-319
- Mfr. Part No.:
- CP-SRJMM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Weight | 3.48kg | |
| Width | 365mm | |
| Length | 460mm | |
| Height | 55mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Weight 3.48kg | ||
Width 365mm | ||
Length 460mm | ||
Height 55mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Screwdriver sockets kit is designed to neatly accommodate and organise a selection of high-quality screwdriver sockets. This expertly crafted foam module holds a total of 26 male Ribes bits, ensuring you have all the essentials at hand for your projects. Ideal for both professional and home use, the module's dimensions are tailored to offer optimal storage without compromising on accessibility. Constructed from Durable foam, this module not only provides protection for your tools but also ensures easy transport and retrieval, making it an essential addition to any toolset.
Accommodates 26 male Ribes screwdriver sockets for comprehensive functionality
Designed with a Durable foam material to protect your valuable tools
Optimised dimensions ensure efficient use of space while maintaining easy access
Ideal for both professional tradespeople and DIY enthusiasts
Facilitates organised storage reducing clutter in your toolbox
Enhances tool transportability making it perfect for on the go use
Backed by a guarantee without time limit under normal usage conditions
Related links
- SAM Foam Foam Module L 460 mm, H 55 mm
- SAM ABS W 365mm H 55 mm
- SAM ABS Foam Module L 460 mm, H 55 mm
- SAM Foam Pipe Wrench L 460 mm, H 55 mm
- SAM Chrome Vanadium Steel Pipe Wrench L 460 mm, H 55 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module L 550 mm, H 50 mm
