Milwaukee 1 Drawer Polymer Tool Box 394 mm 554 mm 394mm
- RS Stock No.:
- 238-2525
- Mfr. Part No.:
- 4932501784
- Brand:
- Milwaukee
Subtotal (1 unit)*
£164.55
(exc. VAT)
£197.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.55 |
*price indicative
- RS Stock No.:
- 238-2525
- Mfr. Part No.:
- 4932501784
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | Polymer | |
| Product Type | Tool Box | |
| Number of Compartments | 1 | |
| Length | 554mm | |
| Width | 394mm | |
| Height | 394mm | |
| Wheeled | No | |
| Number of Drawers | 1 | |
| Colour | Red, Black | |
| Number of Trays | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material Polymer | ||
Product Type Tool Box | ||
Number of Compartments 1 | ||
Length 554mm | ||
Width 394mm | ||
Height 394mm | ||
Wheeled No | ||
Number of Drawers 1 | ||
Colour Red, Black | ||
Number of Trays 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Milwaukee Tool Box, 422mm Height, 554mm Width - 4932478162
This tool box is offering a robust solution for storing and transporting tools. With dimensions of 554 x 394 x 422mm, it provides extra storage capacity for larger power tools such as bandsaws and angle grinders, making it ideal for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Constructed from impact-resistant polymers for enhanced durability
• IP65 rated weather seal protects contents from rain and debris
• Metal reinforced corners increase structural integrity
• Organiser tray included for smaller accessories and tools
• 45kg weight capacity supports various heavy tools
• Compatible with other PackOut modular storage products
Applications
• Ideal for transporting large power tools safely
• Suitable for use on construction sites and in workshops
• Used for keeping tools organised and easily accessible
• Recommended for professional tradespeople needing durable storage solutions
How does the weather seal function to protect tools?
The IP65 rated weather seal is designed to keep out rain and debris from the job site, safeguarding tools against moisture and contamination for optimal performance.
Can this tool box be combined with other storage solutions?
Yes, it is compatible with the complete PackOut modular storage system, allowing for versatile configurations based on storage needs.
What is the benefit of the organiser tray included with the box?
The organiser tray provides a dedicated space for smaller accessories, allowing users to keep their tools sorted and easy to find, enhancing overall efficiency.
Related links
- Milwaukee 10 Drawer Polymer Tool Box 120 mm 500 mm 380mm
- Milwaukee 10 Drawer Polymer Tool Box 65 mm 500 mm 380mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 480 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 170 mm 560 mm 410mm
- Milwaukee 5 Drawer Polymer Tool Box 65 mm 250 mm 380mm
- Milwaukee 5 Drawer Polymer Tool Box 120 mm 250 mm 380mm
- Milwaukee 3 Drawer Polymer Tool Box 940 mm 560 mm 410mm
- RS PRO Conductive 100% Pure Kraft ESD Box 394 mm (L) 394mm (W) 64 mm (H)
