Milwaukee 10 Drawer Polymer Tool Box 120 mm 500 mm 380mm

Subtotal (1 unit)*

£72.57

(exc. VAT)

£87.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.57

*price indicative

RS Stock No.:
204-2255
Mfr. Part No.:
4932464082
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Tool Box

Material

Polymer

Number of Compartments

10

Length

500mm

Width

380mm

Height

120mm

Wheeled

No

Number of Drawers

10

Tray Type

Movable

Colour

Black, Red

Number of Trays

10

Standards/Approvals

No

COO (Country of Origin):
IL

Milwaukee Tool Box, 386mm Length, 500mm Width - 4932464082


This toolbox is a part of the PackOut modular storage system, designed specifically for professionals in the automation, electronics, electrical, and mechanical industries. With dimensions of 117mm by 500mm by 386mm, this portable toolbox delivers exceptional durability and convenient organisation for tools and accessories on the job site.

Features & Benefits


• Constructed from impact-resistant polymers for enhanced job site longevity

• Features 10 removable and mountable bins for flexible organisation

• IP65 rated weather seal protects contents from rain and debris

• No-travel bin seals prevent items from shifting during transport

• Designed for easy mounting onto standard job site materials

• Part of an integrated storage lineup for seamless organisation

Applications


• Ideal for organising tools and accessories on construction sites

• Used for personal storage solutions in workshops

• Suitable for transporting tools between job locations

• Effective in various industrial requiring secure storage

• Perfect for professionals needing easy access to tools and materials

How can the bins be mounted for improved accessibility?


The bins can be securely mounted onto common job site materials, allowing for quick access while working. This feature streamlines workflow and keeps essential tools within easy reach.

What materials contribute to its durability?


The use of impact-resistant polymers ensures the toolbox can withstand tough job site conditions, maintaining its integrity where traditional storage options may fail.

How does the weather seal enhance the toolbox's functionality?


The IP65 rated weather seal effectively prevents moisture and debris from entering the box, protecting its contents and ensuring tools remain in top condition, even in challenging environments.

What benefits do the no-travel bin seals provide?


These seals prevent the contents of each bin from migrating during transit, ensuring that tools remain organised and easy to find, reducing downtime on the job.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy