Milwaukee 5 Drawer Polymer Tool Box 65 mm 250 mm 380mm
- RS Stock No.:
- 204-2256
- Mfr. Part No.:
- 4932471065
- Brand:
- Milwaukee
Subtotal (1 unit)*
£38.69
(exc. VAT)
£46.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.69 |
*price indicative
- RS Stock No.:
- 204-2256
- Mfr. Part No.:
- 4932471065
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | Polymer | |
| Product Type | Tool Box | |
| Number of Compartments | 5 | |
| Length | 250mm | |
| Width | 380mm | |
| Height | 65mm | |
| Wheeled | No | |
| Number of Drawers | 5 | |
| Tray Type | Movable | |
| Colour | Red, Black | |
| Number of Trays | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material Polymer | ||
Product Type Tool Box | ||
Number of Compartments 5 | ||
Length 250mm | ||
Width 380mm | ||
Height 65mm | ||
Wheeled No | ||
Number of Drawers 5 | ||
Tray Type Movable | ||
Colour Red, Black | ||
Number of Trays 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Box, 64mm Height, 5 Drawers - 4932471065
This tool box is a versatile carrying solution designed for tradespeople and professionals in various industries. With dimensions of 64 x 249 x 411mm, it features a robust polymer construction, ensuring durability in challenging job site environments. The innovative design supports the PackOut modular storage range, offering practical storage for tools and equipment.
Features & Benefits
• Constructed from impact-resistant polymers for job site durability
• Five drawers provide ample organised storage space
• Removable tray allows flexible tool arrangement
• IP 65 rated to protect contents from rain and debris
• Compact size enhances portability for on-the-go use
• Ideal for professionals requiring efficient tool organisation
Applications
• Used for storing and transporting tools in construction and maintenance
• Effective in electrical and mechanical industries for tool organisation
• Suitable for automation professionals needing compact storage solutions
• Designed for fieldwork scenarios where mobility and organisation are critical
• Ideal for workshops requiring easy access to various tools
How does the construction material impact durability on the job site?
The impact-resistant polymer material significantly enhances resistance to wear and tear, ensuring it withstands the rigours of demanding environments. This allows for reliable use in challenging conditions often faced in construction or mechanical work.
What advantages does a removable tray provide for tool organisation?
Having a removable tray allows for quick access to frequently used tools without needing to dig through drawers, enhancing operational efficiency in various tasks. It can be customised to suit specific tool types and user preferences.
Can this tool box be used in varying weather conditions?
Yes, the IP 65 rated weather seal effectively prevents water and debris from entering the storage compartments, making it suitable for outdoor use where moisture and dust are concerns, ensuring your tools remain protected.
Related links
- Milwaukee 5 Drawer Polymer Tool Box 120 mm 250 mm 380mm
- Milwaukee 10 Drawer Polymer Tool Box 65 mm 500 mm 380mm
- Milwaukee 10 Drawer Polymer Tool Box 120 mm 500 mm 380mm
- Milwaukee 1 Drawer Polymer Tool Box 394 mm 554 mm 394mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 480 mm 560 mm 410mm
- Milwaukee 3 Drawer Polymer Tool Box 940 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 170 mm 560 mm 410mm
- Stanley 0 Drawer Plastic Tool Box 250 mm 480 mm 250mm
