Milwaukee Polymer Tool Board for use with Connects to All Milwaukee PACKOUT™ modular storage
- RS Stock No.:
- 204-2251
- Mfr. Part No.:
- 4932471638
- Brand:
- Milwaukee
Subtotal (1 unit)*
£51.32
(exc. VAT)
£61.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 72 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.32 |
*price indicative
- RS Stock No.:
- 204-2251
- Mfr. Part No.:
- 4932471638
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Board | |
| Accessory Type | Mounting Plate | |
| For Use With | Connects to All Milwaukee PACKOUT™ modular storage | |
| Material | Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Board | ||
Accessory Type Mounting Plate | ||
For Use With Connects to All Milwaukee PACKOUT™ modular storage | ||
Material Polymer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Board, Polymer, Mounting Plate - 4932471638
This tool board serves as a robust mounting plate designed for optimal tool organisation solutions. Made from durable polymer, it connects seamlessly to all Milwaukee PACKOUT™ modular storage systems, enhancing the efficiency of your workspace. The tool board provides versatile mounting options for both floors and walls, ensuring reliable support for your tools.
Features & Benefits
• Impact-resistant polymer construction ensures long-lasting durability
• Multiple mounting configurations adapt to various storage needs
• 4.5kg floor mounted weight capacity supports substantial loads
• 22kg wall mounted weight capacity maximises storage flexibility
• Designed specifically for compatibility with Milwaukee PACKOUT™ units
• Streamlines tool organisation for efficient garage management
Applications
• Utilised for organising hand tools and accessories effectively
• Ideal for creating a tidy workspace in garages and workshops
• Connects to PACKOUT™ storage to enhance modular setup
• Works with various Milwaukee tool accessories for comprehensive tool management
• A practical solution for professionals in the electrical and mechanical industries
How do the mounting configurations enhance my storage capabilities?
The multiple mounting options allow you to customise your setup based on your specific needs, whether you prefer vertical or horisontal organisation, providing flexible usage according to available space.
Can this solution handle heavier tools?
Yes, the wall mounting capacity supports up to 22kg, allowing for the secure storage of heavier tools without compromising stability or integrity.
What are the benefits of the impact-resistant material?
The impact-resistant polymer construction ensures that the board withstands knocks and drops, making it particularly suitable for busy environments while maintaining the tools' integrity and accessibility.
Is it possible to integrate this board into existing setups?
Absolutely, the tool board is designed to connect with any Milwaukee PACKOUT™ modular storage system, allowing for a seamless extension to your current storage solution.
Related links
- Tool Box Accessories
- Facom Foam Insert for use with Facom Modular Storage System
- Milwaukee Plastic Tool Board for use with Heavy Duty Box
- Facom Steel Tool Board for use with JET Worktop
- Milwaukee Polymer Hard Bottom Bag with Shoulder Strap 240 mm x 330mm x 380 mm
- Milwaukee 10 Drawer Polymer Tool Box 120 mm 500 mm 380mm
- Milwaukee Tool Box Accessories
- Milwaukee Tool Box Accessory for use with Packout Crate
