Milwaukee Polymer Hard Bottom Bag with Shoulder Strap 240 mm x 330mm x 380 mm
- RS Stock No.:
- 204-2266
- Mfr. Part No.:
- 4932471132
- Brand:
- Milwaukee
Subtotal (1 unit)*
£101.59
(exc. VAT)
£121.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.59 |
*price indicative
- RS Stock No.:
- 204-2266
- Mfr. Part No.:
- 4932471132
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Bag Type | Hard Bottom Bag | |
| Product Type | Tool Bag | |
| Material | Polymer | |
| Length | 240mm | |
| Width | 330mm | |
| Height | 380mm | |
| Colour | Red, Black | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Bag Type Hard Bottom Bag | ||
Product Type Tool Bag | ||
Material Polymer | ||
Length 240mm | ||
Width 330mm | ||
Height 380mm | ||
Colour Red, Black | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Tool Bag, 240mm Length, 380mm Height - 4932471132
This tool bag offers practical and sturdy storage solutions for professionals in the automation, electronics, and mechanical industries. Designed with a hard bottom, it measures 240mm in length, 330mm in width, and stands 380mm in height. The spacious interior and durable build make it a versatile choice for transporting essential tools securely.
Features & Benefits
• Hard bottom design prevents wear from rough surfaces
• Durable fabric withstands the rigours of job site demands
• Shoulder strap enhances portability for easy transport
• Convenient storage organisation for quick access to tools
Applications
• Ideal for electricians and mechanical technicians
• Used to safely store various hand tools and power tools
• Suitable for project-based work in construction environments
• Effective for carrying equipment to job sites
• For both personal and professional tool organisation
How does the hard bottom improve durability during transportation?
The hard bottom provides a stable and protective base that prevents damage from rough terrain, ensuring tools remain safe and secure during transit.
What advantages does the shoulder strap offer for users carrying tools?
The shoulder strap allows for easy and comfortable transport, distributing the weight evenly and enabling hands-free movement, which is particularly beneficial in busy or confined environments.
Can this bag accommodate larger power tools?
The spacious 20L volume capacity allows for larger tools to be stored, although it's recommended to ensure they fit within the bag's dimensions before transporting.
Related links
- Milwaukee 1680D Ballistic Weave Backpack with Shoulder Strap 240 mm x 500mm x 380 mm
- Catu Synthetic Fibre Backpack with Shoulder Strap 460 mm x 330mm x 240 mm
- CK Polyester Tool Bag with Shoulder Strap 550 mm x 330mm x 300 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 330mm x 408 mm
- Bahco Polyester Backpack with Shoulder Strap 450 mm x 330mm x 210 mm
- Milwaukee 1680D Ballistic Weave Duffle Bag with Shoulder Strap 250 mm x 340mm x 380 mm
- CK Polymer Wheeled Bag with Shoulder Strap 240 mm x 380mm x 550 mm
- Veto Pro Pac Bulk Storage Panel 10 mm x 330mm x 360 mm
