Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 330mm x 408 mm
- RS Stock No.:
- 920-050
- Mfr. Part No.:
- VPP10944
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
£353.32
(exc. VAT)
£423.98
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £353.32 |
*price indicative
- RS Stock No.:
- 920-050
- Mfr. Part No.:
- VPP10944
- Brand:
- Veto Pro Pac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polypropylene (Base) | |
| Length | 268mm | |
| Width | 330mm | |
| Height | 408mm | |
| Shoulder Strap | Yes | |
| Colour | Black, Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polypropylene (Base) | ||
Length 268mm | ||
Width 330mm | ||
Height 408mm | ||
Shoulder Strap Yes | ||
Colour Black, Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Compact and customisable service tool backpack designed for efficient organisation and storage of various tools and equipment, providing a versatile solution for professionals on the go.
Features rugged, thermoformed front access pocket for enhanced durability
Includes premium removable backpack straps with extra padding for increased comfort
Compact design offers a large front access sleeve pocket for storing sizable items
Integrated V-SWAP removable tool pocket panel system with included tool and meter panels
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 310mm x 355 mm
- Veto Pro Pac Bulk Storage Panel 10 mm x 330mm x 360 mm
- Veto Pro Pac Tablet Panel 50 mm x 330mm x 360 mm
- Veto Pro Pac Polypropylene Plastic tool backpack 420 mm x 228mm x 408 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 12.5in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 10 in x 13in x 19.5 in
