Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 268 mm x 310mm x 355 mm

Subtotal (1 unit)*

£255.32

(exc. VAT)

£306.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£255.32

*price indicative

RS Stock No.:
920-051
Mfr. Part No.:
VPP10945
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Polypropylene (Base)

Length

268mm

Width

310mm

Height

355mm

Colour

Black, Grey

Shoulder Strap

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac medium-sized tech tool bag designed for Compact service professionals, featuring innovative attachment systems for enhanced storage and organisation of tools and accessories.

Includes a large Velcro pocket for storing various items

Features a V-SWAP removable tool pocket panel system for custom configuration

Constructed with impact and water-resistant polypropylene plastic base

Detachable padded shoulder strap allows for easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy