Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in

Subtotal (1 unit)*

£301.51

(exc. VAT)

£361.81

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£301.51

*price indicative

RS Stock No.:
639-060
Mfr. Part No.:
AX3677
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Tool Bag

Product Type

Tool Bag

Material

Polypropylene (Base)

Length

12in

Width

16in

Height

12in

Shoulder Strap

Yes

Number of Pockets

43

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The TECH OT-LC BLACKOUT is an all black, large capacity wide open tote with our V-SWAP™ system of removable/swappable panels, and additional open space that can be reoriented to accommodate multiple tools and gear for a variety of tasks. An integral structural box features a repositionable insert box and magnetic LID functioning as both storage for small items or as a partition and includes 2 plastic partitions for further customization of the center box. The TECH OT-LC BLACKOUT comes with the 10 pocket panel and 15 pocket panel, as well as with the Bulk Storage panel. Additional panels, insert boxes and partitions are available and sold separately.

43 Available Pockets

V-SWAP™ Removable Tool Pocket Panel System

Tactical all-black construction

Optional Bulk Panel Storage Included

2 Movable Plastic Partitions and 1 Magnetic Lid and Insert Box

Holds Up To 4 Removable Insert Boxes

Exterior Utility Pocket

Electrical Tape Strap

Detachable Padded Shoulder Strap

Waterproof Polypropylene Base for moisture and abrasion protection

Blackout Colorway

Warranty: 5 Years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy