Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 228 mm x 293mm x 380 mm
- RS Stock No.:
- 920-052
- Mfr. Part No.:
- VPP10946
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
£275.82
(exc. VAT)
£330.98
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.82 |
*price indicative
- RS Stock No.:
- 920-052
- Mfr. Part No.:
- VPP10946
- Brand:
- Veto Pro Pac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene (Base) | |
| Length | 228mm | |
| Width | 293mm | |
| Height | 380mm | |
| Colour | Black, Grey | |
| Shoulder Strap | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polypropylene (Base) | ||
Length 228mm | ||
Width 293mm | ||
Height 380mm | ||
Colour Black, Grey | ||
Shoulder Strap Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac sophisticated tool pouch designed to efficiently organise and secure your equipment, ensuring easy accessibility and versatility for technicians on the move.
Constructed from impact and water-resistant polypropylene plastic for durability
Includes a rear tablet pocket for protective storage of devices
Features a detachable padded shoulder strap for comfortable carrying
Equipped with multiple attachment points for added organisation and convenience
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 9.5 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 12.5in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 10 in x 26in x 13 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
