Veto Pro Pac Polypropylene (Base) Tool Bag 9.5 in x 15in x 15 in
- RS Stock No.:
- 639-058
- Mfr. Part No.:
- AX3674
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
£323.60
(exc. VAT)
£388.32
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.60 |
*price indicative
- RS Stock No.:
- 639-058
- Mfr. Part No.:
- AX3674
- Brand:
- Veto Pro Pac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polypropylene (Base) | |
| Length | 9.5in | |
| Width | 15in | |
| Height | 15in | |
| Shoulder Strap | No | |
| Number of Pockets | 55 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polypropylene (Base) | ||
Length 9.5in | ||
Width 15in | ||
Height 15in | ||
Shoulder Strap No | ||
Number of Pockets 55 | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Extra capacity large tool bag featuring 55 interior and exterior pockets of various sizes, neoprene pockets for meters and larger tools, and an outside large pocket for bits and small tools. The back tool panel provides space for cordless drills, and an 8 inch electrical tape strap is included for added convenience. It incorporates the V-SWAP removable tool pocket panel system and offers extra height to accommodate taller tools.
Waterproof polypropylene base for moisture and abrasion protection
YKK zippers
5-year limited warranty
Related links
- Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 10 in x 13in x 19.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
