Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 8 in x 15in x 15 in
- RS Stock No.:
- 792-368
- Mfr. Part No.:
- AX3695
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
£337.10
(exc. VAT)
£404.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £337.10 |
*price indicative
- RS Stock No.:
- 792-368
- Mfr. Part No.:
- AX3695
- Brand:
- Veto Pro Pac
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Meter Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene Plastic | |
| Length | 8in | |
| Width | 15in | |
| Height | 15in | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Meter Bag | ||
Product Type Tool Bag | ||
Material Polypropylene Plastic | ||
Length 8in | ||
Width 15in | ||
Height 15in | ||
Shoulder Strap Yes | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 305 mm x 243mm x 343 mm
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 380 mm x 243mm x 380 mm
- Veto Pro Pac Polypropylene (Base) Tool Bag 9.5 in x 15in x 15 in
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 7 in x 14in x 15 in
