Milwaukee Tool Box Accessory for use with Packout Crate
- RS Stock No.:
- 264-073
- Mfr. Part No.:
- 4932480624
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-073
- Mfr. Part No.:
- 4932480624
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Accessory Type | Crate Divider | |
| Product Type | Tool Box Accessory | |
| For Use With | Packout Crate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Accessory Type Crate Divider | ||
Product Type Tool Box Accessory | ||
For Use With Packout Crate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Milwaukee Tool Box Accessory, Crate Divider Type, For Use With PACKOUT Crate - 4932480624
This crate divider is a practical tool box accessory designed specifically for the Milwaukee PACKOUT™ range. With outer dimensions of 234mm x 330mm x 94mm, it separates the PACKOUT crate into multiple distinct storage zones, promoting better organisation and access to tools. This component integrates seamlessly into the PACKOUT modular storage system.
Features & Benefits
• Heavy-duty construction for long-lasting durability
• Designed to optimise storage and tool organisation
• Back wing accommodates half-width PACKOUT products
• Includes mounting holes for chargers and accessories
• Part of a cohesive PACKOUT modular storage solution
• Easy to install for immediate use in the workspace
Applications
• Utilised to create separate compartments for tools and accessories
• Ideal for enhancing organisation in workshop environments
• Suitable for use with various PACKOUT crate configurations
• Excellent for professionals in the automation and electrical sectors
• Facilitates efficient tool organisation on job sites
How does the design accommodate different PACKOUT products?
The back wing allows half-width PACKOUT products to sit on top, ensuring a stable configuration while maximising vertical storage space.
What materials are used in this crate divider?
The divider is constructed from heavy-duty materials, providing both strength and resilience suitable for demanding work environments.
Can it be used to hold chargers or other tools?
Yes, the divider features mounting holes that are specifically designed to support chargers and additional tools, enhancing workspace organisation.
How does it improve my tool organisation system?
By dividing the crate into multiple storage zones, it enables effective categorisation of tools and accessories, leading to quicker access and reduced clutter.
Is this product compatible with all PACKOUT crates?
Yes, this crate divider is designed to be fully compatible with all variants of the PACKOUT storage system, ensuring versatility in organisation.
Related links
- Milwaukee Tool Box Accessories
- Milwaukee Foam Foam Set for use with Trolley Box
- Tool Box Accessories
- Milwaukee Polymer Tool Board for use with Connects to All Milwaukee PACKOUT™ modular storage
- GT Line Tool Box Accessory for use with Rock Turtle Tool Box
- GT Line Tool Box Accessory for use with R7 Top Tool Box
- Bahco Tool Box Accessory for use with For 1477K Storage HUB Tool Trolleys
- Facom Steel Tool Box Accessory for use with JET Series
