Milwaukee 0 Drawer Polymer Tool Box Wheeled 170 mm 560 mm 410mm
- RS Stock No.:
- 204-2248
- Mfr. Part No.:
- 4932464080
- Brand:
- Milwaukee
Subtotal (1 unit)*
£96.76
(exc. VAT)
£116.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.76 |
*price indicative
- RS Stock No.:
- 204-2248
- Mfr. Part No.:
- 4932464080
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Box | |
| Material | Polymer | |
| Number of Compartments | 1 | |
| Sub Type | Carry | |
| Length | 560mm | |
| Width | 410mm | |
| Height | 170mm | |
| Wheeled | Yes | |
| Number of Drawers | 0 | |
| Tray Type | Interior organiser Tray | |
| Colour | Red, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Box | ||
Material Polymer | ||
Number of Compartments 1 | ||
Sub Type Carry | ||
Length 560mm | ||
Width 410mm | ||
Height 170mm | ||
Wheeled Yes | ||
Number of Drawers 0 | ||
Tray Type Interior organiser Tray | ||
Colour Red, Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Box, 165mm Height, Polymer - 4932464080
This tool box is part of the PackOut modular storage system, designed for professional tool storage. Built from durable polymer, its robust construction ensures longevity while providing a reliable solution for carrying tools. The dimensions of this heavy-duty tool box are 165 x 561 x 411mm, making it spacious enough to accommodate your essential tools while remaining portable.
Features & Benefits
• Constructed with impact-resistant polymers for job site durability
• IP65 rated weather seal prevents rain and debris entry
• Metal reinforced corners enhance structural integrity
• Secure metal locking point for added safety
• Integrated organiser trays facilitate proper tool arrangement
• Designed with a mounting location for the ONE-KEY™ TICK™
Applications
• Used for storing and transporting tools on construction sites
• Ideal for electricians needing secure tool organisation
• Suitable for mechanical requiring heavy-duty storage
• Perfect for automation professionals managing various tools
• Essential for electrical technicians needing portable tool storage
What materials are used in its construction, and why are they beneficial?
The tool box is made from impact-resistant polymers, which provide high durability against harsh job site conditions. This material choice ensures that the box withstands heavy use without compromising its integrity, making it suitable for professional environments.
Can the tool box accommodate additional storage accessories?
Yes, it features interior organiser trays that allow for neat categorisation of tools and components, enabling efficient packing and ease of access during use.
How does the weather seal contribute to the overall usability of the box?
The IP65 rated weather seal effectively blocks moisture and debris, ensuring that tools remain protected from the elements and ready for use whenever needed, which is crucial for outdoor applications.
Related links
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 480 mm 560 mm 410mm
- Milwaukee 0 Drawer Metal Tool Box Wheeled 290 mm 560 mm 410mm
- Milwaukee 3 Drawer Polymer Tool Box 940 mm 560 mm 410mm
- Milwaukee Polyester Tool Box Wheeled 360 mm 560 mm 410mm
- Milwaukee 2 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- Milwaukee 3 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- Teng Tools 3 Drawer Moulded Tool Box Wheeled 200 mm 560 mm 390mm
- Milwaukee 10 Drawer Polymer Tool Box 120 mm 500 mm 380mm
