Milwaukee 5 Drawer Polymer Tool Box 120 mm 250 mm 380mm
- RS Stock No.:
- 204-2254
- Mfr. Part No.:
- 4932464083
- Brand:
- Milwaukee
Subtotal (1 unit)*
£43.53
(exc. VAT)
£52.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.53 |
*price indicative
- RS Stock No.:
- 204-2254
- Mfr. Part No.:
- 4932464083
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | Polymer | |
| Product Type | Tool Box | |
| Number of Compartments | 5 | |
| Length | 250mm | |
| Width | 380mm | |
| Height | 120mm | |
| Wheeled | No | |
| Number of Drawers | 5 | |
| Tray Type | Movable | |
| Colour | Black, Red | |
| Number of Trays | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material Polymer | ||
Product Type Tool Box | ||
Number of Compartments 5 | ||
Length 250mm | ||
Width 380mm | ||
Height 120mm | ||
Wheeled No | ||
Number of Drawers 5 | ||
Tray Type Movable | ||
Colour Black, Red | ||
Number of Trays 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Box, 117mm Height, 386mm Length - 4932464083
This tool box is part of the PackOut modular storage range by Milwaukee. Constructed from sturdy polymer, this durable tool box measures 117 x 249 x 386mm, making it an ideal choice for a variety of on-site applications. With its compact dimensions, it combines functionality and convenient transport options for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Impact-resistant polymers enhance durability for heavy-duty use
• Features five removable bins for versatile organisation and storage
• IP65 rated seal protects contents from water and debris
• No-travel bin seals prevent content migration during transport
• Designed to be mounted on common job site materials for easy access
• Compatible with the extensive PackOut modular system for added flexibility
Applications
• Ideal for organising tools on job sites
• Suitable for use in electrical and mechanical industries
• Used for portable storage in automation tasks
• Efficiently stores small parts and accessories during projects
• Perfect for professionals requiring compact tool organisation
What materials are used in the construction to enhance durability?
The construction utilises impact-resistant polymers, providing a robust solution suited for demanding job site conditions.
How do the removable bins benefit tool organisation and access?
The removable and mountable bins enable users to customise their storage, allowing quick access to tools and materials right where they are needed.
Can the tool box withstand harsh weather conditions?
Yes, the IP65 rated weather seal ensures that contents remain dry and protected from rain and job site debris, making it suitable for various environments.
What features prevent contents from shifting during transport?
The no-travel bin seals are specifically designed to keep the contents securely in place, preventing migration between bins while moving.
In what scenarios is this tool box particularly useful for professionals?
It is exceptionally useful for professionals needing a compact tool storage solution that can easily be transported and mounted, enhancing efficiency on projects.
Related links
- Milwaukee 5 Drawer Polymer Tool Box 65 mm 250 mm 380mm
- Milwaukee 10 Drawer Polymer Tool Box 120 mm 500 mm 380mm
- Milwaukee 10 Drawer Polymer Tool Box 65 mm 500 mm 380mm
- Milwaukee 1 Drawer Polymer Tool Box 394 mm 554 mm 394mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 480 mm 560 mm 410mm
- Milwaukee 3 Drawer Polymer Tool Box 940 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 170 mm 560 mm 410mm
- Stanley 0 Drawer Plastic Tool Box 250 mm 480 mm 250mm
