Milwaukee 3 Drawer Polymer Tool Box 940 mm 560 mm 410mm
- RS Stock No.:
- 204-2245
- Mfr. Part No.:
- 4932464244
- Brand:
- Milwaukee
Subtotal (1 unit)*
£435.37
(exc. VAT)
£522.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £435.37 |
*price indicative
- RS Stock No.:
- 204-2245
- Mfr. Part No.:
- 4932464244
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | Polymer | |
| Product Type | Tool Box | |
| Number of Compartments | 3 | |
| Sub Type | Carry | |
| Length | 560mm | |
| Width | 410mm | |
| Height | 940mm | |
| Wheeled | No | |
| Number of Drawers | 3 | |
| Tray Type | Interior organiser Tray | |
| Colour | Red, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material Polymer | ||
Product Type Tool Box | ||
Number of Compartments 3 | ||
Sub Type Carry | ||
Length 560mm | ||
Width 410mm | ||
Height 940mm | ||
Wheeled No | ||
Number of Drawers 3 | ||
Tray Type Interior organiser Tray | ||
Colour Red, Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Box, 560mm Length, 940mm Height - 4932464244
This tool box is part of the PackOut modular storage system, designed for professionals in the automation, electronics, electrical, and mechanical sectors. Measuring 560 x 410 x 940mm, it features a robust polymer construction that provides exceptional durability in challenging job site environments.
Features & Benefits
• Made from impact-resistant polymers for long-lasting performance
• IP65 rated to protect against rain and debris
• Metal reinforced corners enhance structural integrity
• Secure locking points to safeguard contents
• Includes interior organiser trays for enhanced organisation
• Compatible with ONE-KEY™ TICK™ for tracking tools
Applications
• Ideal for securely storing electrical tools and equipment
• Suitable for carrying mechanical tools to various job sites
• Effective for organising small parts in automated systems
• Useful in workshops requiring durable and portable storage solutions
• Designed for efficiently managing equipment in construction environments
What is the benefit of the IP65 rating for this storage solution?
The IP65 rating ensures that the tool box remains protected from both water and dust, making it suitable for outdoor use and ensuring contents stay dry and debris-free, even in harsh conditions.
Can additional organiser trays be added for more storage options?
Yes, the tool box features interior space that can accommodate extra organiser trays, allowing for tailored storage solutions depending on specific needs.
How do the metal reinforced corners improve the tool box's functionality?
The metal reinforced corners provide additional strength and durability, helping to protect the box from dents and impacts, which is essential during transportation and on-site use.
Is the tool box compatible with other products in the PackOut range?
Yes, this tool box integrates seamlessly with other components of the PackOut modular storage system, allowing for flexible configurations to suit varying storage requirements.
What advantages does the polymer material offer compared to traditional materials?
Polymer construction is lighter and resistant to corrosion and moisture, making it a superior choice for robust and portable tool storage, especially in demanding job conditions.
Related links
- Milwaukee 3 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 480 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 170 mm 560 mm 410mm
- Milwaukee 2 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- Milwaukee 0 Drawer Metal Tool Box Wheeled 290 mm 560 mm 410mm
- Milwaukee Polyester Tool Box Wheeled 360 mm 560 mm 410mm
- Milwaukee 3 Drawer Tool Box, Polymer
- Milwaukee 10 Drawer Polymer Tool Box 120 mm 500 mm 380mm
