Milwaukee 2 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- RS Stock No.:
- 255-2702
- Mfr. Part No.:
- 4932472129
- Brand:
- Milwaukee
Subtotal (1 unit)*
£222.45
(exc. VAT)
£266.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.45 |
*price indicative
- RS Stock No.:
- 255-2702
- Mfr. Part No.:
- 4932472129
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | Polyester | |
| Product Type | Tool Box | |
| Sub Type | Tool Box | |
| Length | 560mm | |
| Width | 410mm | |
| Height | 360mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Number of Drawers | 2 | |
| Colour | Black | |
| Weight | 11kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material Polyester | ||
Product Type Tool Box | ||
Sub Type Tool Box | ||
Length 560mm | ||
Width 410mm | ||
Height 360mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Number of Drawers 2 | ||
Colour Black | ||
Weight 11kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Box, 414mm Length, 363mm Height - 4932472129
This 2 drawer tool box is part of the packout modular storage system, crafted with durable polyester for high-performance use. With dimensions of 363mm in height, 564mm in width, and 414mm in length, it provides a robust solution for organising tools efficiently. This tool box is designed for easy accessibility, even when stacked at the bottom of your tool storage setup.
Features & Benefits
• Locking security bar allows for use with a padlock for enhanced security
• Quick-Adjust Dividers enable tailored drawer layouts for organisation
• Constructed with impact-resistant polymers for superior job site durability
• Metal reinforced corners provide extra resistance to wear and tear
• Designed to fit seamlessly within the Packout modular storage system
Applications
• Ideal for transporting tools securely between job sites
• Suitable for workshops requiring organised tool storage
• Useful for outdoor tool storage solutions in various environments
• Perfect for users in automation and mechanical industries
How much weight can each drawer accommodate?
Each drawer can support up to 11kg, ensuring you can store a significant amount of tools without compromising on durability.
How does the locking mechanism enhance security?
The locking security bar secures the drawers closed, and with the addition of a padlock, it prevents unauthorised access during transport.
Can this tool box be customised for specific tool arrangements?
Yes, the Quick-Adjust Dividers allow users to configure the drawer layout to suit individual tool dimensions and types for better organisation.
Is this tool box suitable for outdoor use?
Yes, its robust design and materials make it an excellent choice for outdoor tool storage, standing up to environmental challenges.
Related links
- Milwaukee 3 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- Milwaukee Polyester Tool Box Wheeled 360 mm 560 mm 410mm
- Milwaukee 0 Drawer Metal Tool Box Wheeled 290 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 480 mm 560 mm 410mm
- Milwaukee 3 Drawer Polymer Tool Box 940 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 170 mm 560 mm 410mm
- Stanley Metal Tool Box 360 mm x 660mm x 360 mm
- Stanley 2 Drawer Plastic Tool Box 218 mm 410 mm 410mm
