Milwaukee Polyester Tool Box Wheeled 360 mm 560 mm 410mm
- RS Stock No.:
- 255-2704
- Mfr. Part No.:
- 4932478161
- Brand:
- Milwaukee
Subtotal (1 unit)*
£281.66
(exc. VAT)
£337.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.66 |
*price indicative
- RS Stock No.:
- 255-2704
- Mfr. Part No.:
- 4932478161
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | Polyester | |
| Product Type | Tool Box | |
| Length | 560mm | |
| Width | 410mm | |
| Height | 360mm | |
| Lock Type | Latch | |
| Wheeled | Yes | |
| Colour | Black | |
| Weight | 113kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material Polyester | ||
Product Type Tool Box | ||
Length 560mm | ||
Width 410mm | ||
Height 360mm | ||
Lock Type Latch | ||
Wheeled Yes | ||
Colour Black | ||
Weight 113kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Box, 609mm Length, 401mm Height - 4932478161
This tool box is designed for optimal versatility and robustness, making it an essential addition to any professional workspace. Measuring 401mm in height, 965mm in width, and 609mm in length, the polyester toolbox offers ample storage solutions. Its portability and durability are pivotal for users in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Designed with a dual stack top for easy transport of multiple tools
• Equipped with 23cm all-terrain wheels for effortless mobility
• Protective lid seal prevents water and debris damage to contents
• Additional storage capacity for larger tools and materials
Applications
• Used for transporting tools to various job sites
• Ideal for storing heavy-duty equipment and site materials
• Suitable for use in rugged outdoor conditions
• Effective for organising electrical and mechanical tools
• Compatible with other modular storage solutions
How does the dual stack top enhance usability on job sites?
The dual stack top allows users to transport two PACKOUT™ stacks simultaneously, improving efficiency and reducing the number of trips needed to and from the job site.
What weight can the extension handle support, and how does that benefit users?
The extension handle supports up to 113kg, making it ideal for transporting heavy equipment without straining the user, ensuring ease of movement over various terrains.
What materials contribute to the box's durability against jobsite conditions?
The tool box is made from impact-resistant polymers and features a protective lid seal, ensuring it withstands moisture and debris exposure effectively.
How does the toolbox facilitate outdoor storage and use?
Its sturdy construction and all-terrain wheels provide reliable performance when navigating challenging environments, making it suitable for outdoor applications where durability is paramount.
Related links
- Milwaukee 2 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- Milwaukee 3 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- Milwaukee 0 Drawer Metal Tool Box Wheeled 290 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 480 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 170 mm 560 mm 410mm
- Milwaukee 3 Drawer Polymer Tool Box 940 mm 560 mm 410mm
- Milwaukee Polyester Tool Box 330 mm 411 mm 254mm
- Teng Tools 3 Drawer Moulded Tool Box Wheeled 200 mm 560 mm 390mm
