RND Carbon Film Carbon Film Resistor 125mW 5% RND 155RD18JN472T52
- RS Stock No.:
- 697-319
- Mfr. Part No.:
- RND 155RD18JN472T52
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-319
- Mfr. Part No.:
- RND 155RD18JN472T52
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 125mW | |
| Composition | Carbon Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 125mW | ||
Composition Carbon Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
- COO (Country of Origin):
- SG
The RND Carbon Film Resistor combines exceptional performance with reliability, making it a vital component for various electronic applications. Ideal for projects requiring consistent low power drop, this resistor is designed for long-term stability under a wide resistance range. With its durable epoxy coating and light brown colour, it offers not only functionality but also an appealing aesthetic.
Advanced pulse load capability enhances performance in challenging applications
Low noise levels contribute to clean signal processing in sensitive circuits
Designed for circuits exposed to high electromagnetic interference, ensuring uninterrupted function
Suitable for various applications, including automotive and industrial, emphasising versatility
Low noise levels contribute to clean signal processing in sensitive circuits
Designed for circuits exposed to high electromagnetic interference, ensuring uninterrupted function
Suitable for various applications, including automotive and industrial, emphasising versatility
Related links
- RND Carbon Film Carbon Film Resistor 125mW 5% RND 155RD18JN221T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN332T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN100T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN152T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN223T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN561T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN121T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN272T52