RND Carbon Film Carbon Film Resistor 125mW 5% RND 155RD18JN221T52
- RS Stock No.:
- 697-299
- Mfr. Part No.:
- RND 155RD18JN221T52
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 250 units)*
£1.00
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.004 | £1.00 |
| 2500 - 6000 | £0.004 | £1.00 |
| 6250 - 24750 | £0.004 | £1.00 |
| 25000 - 124750 | £0.003 | £0.75 |
| 125000 + | £0.003 | £0.75 |
*price indicative
- RS Stock No.:
- 697-299
- Mfr. Part No.:
- RND 155RD18JN221T52
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 125mW | |
| Composition | Carbon Film | |
| Tolerance | 5% | |
| Axial/Radial | Axial | |
| Technology | Carbon Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 125mW | ||
Composition Carbon Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Carbon Film | ||
- COO (Country of Origin):
- SG
The RND Carbon Film Resistor from this reputable manufacturer offers unparalleled reliability and performance in various applications. Engineered for exceptional long-term stability, it is perfect for use in automotive, telecommunication, industrial, and medical equipment. The light brown epoxy coating not only provides durability but also ensures enhanced resistance to electromagnetic interference and electro-static discharge.
Designed for applications with varying electronic demands
Compatibility with circuits exposed to significant interference
Ideal for high-performance environments
Versatile applications across multiple industries
Compatibility with circuits exposed to significant interference
Ideal for high-performance environments
Versatile applications across multiple industries
Related links
- RND Carbon Film Carbon Film Resistor 125mW 5% RND 155RD18JN472T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN332T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN100T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN223T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN561T52
- RND Carbon Film Carbon Film Resistor 250mW 5% RND 155RD14JN121T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN272T52
- RND Carbon Film Carbon Film Resistor 500mW 5% RND 155RD12JN271T52