RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F3K30TKRTB5K0
- RS Stock No.:
- 697-286
- Mfr. Part No.:
- RND 155M207F3K30TKRTB5K0
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-286
- Mfr. Part No.:
- RND 155M207F3K30TKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 600mW | |
| Composition | Metal Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 600mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor is designed for high stability and reliability in various applications. With compliance to international standards, this product offers superior performance across diverse settings including industrial, telecommunication, medical equipment, and automotive. Its conformal multi-layer coating ensures effective environmental protection, while the colour coding adheres to MIL and EIA standards for effortless identification and classification. Constructed with special tin-plated electrolytic copper lead wires, it provides enhanced conductivity and durability.
RoHS compliant, promoting sustainability in electronic components
Versatile applications span across various industries
Designed for reliable use in both high and low-temperature environments
Available with multiple tolerance options for precise circuit designs
Constructed to withstand various stresses including thermal and mechanical
Versatile applications span across various industries
Designed for reliable use in both high and low-temperature environments
Available with multiple tolerance options for precise circuit designs
Constructed to withstand various stresses including thermal and mechanical
Related links
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F499RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F11R0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F510RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F270RTKRTB5K0