RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F12K0TKRTB5K0
- RS Stock No.:
- 697-271
- Mfr. Part No.:
- RND 155M207F12K0TKRTB5K0
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 250 units)*
£2.00
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.008 | £2.00 |
| 2500 - 6000 | £0.008 | £2.00 |
| 6250 - 24750 | £0.008 | £2.00 |
| 25000 - 124750 | £0.007 | £1.75 |
| 125000 + | £0.006 | £1.50 |
*price indicative
- RS Stock No.:
- 697-271
- Mfr. Part No.:
- RND 155M207F12K0TKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 600mW | |
| Composition | Metal Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 600mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor is a high-precision component designed to meet various industrial and commercial applications. Built in accordance with IEC 60115-1 and MIL-R-10509 standards, it ensures reliability and performance across a broad spectrum of environments. Featuring a conformal multi-layer coating, this resistor is resistant to harsh conditions while delivering accurate resistance values. It comes standard with a special tin-plated electrolytic copper lead wire, which enhances its durability. The product complies with RoHS requirements, ensuring it is free from substances of very high concern, making it a responsible choice for environmentally conscious projects.
Versatile application across various sectors, including automotive and medical
Designed to maintain precision even under extreme temperature ranges
Available in several resistance values to suit diverse project requirements
Compact design fits easily into tight product layouts
Meets established industrial standards for reliability and quality assurance
Designed to maintain precision even under extreme temperature ranges
Available in several resistance values to suit diverse project requirements
Compact design fits easily into tight product layouts
Meets established industrial standards for reliability and quality assurance
Related links
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F499RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F11R0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F510RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F270RTKRTB5K0