RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F100RTKRTB5K0
- RS Stock No.:
- 697-265
- Mfr. Part No.:
- RND 155M207F100RTKRTB5K0
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-265
- Mfr. Part No.:
- RND 155M207F100RTKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 600mW | |
| Composition | Metal Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 600mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor is engineered to provide superior performance and reliability across various applications. With compliance to stringent industry standards such as IEC 60115-1 and MIL-R-10509, it is ideal for use in demanding environments ranging from industrial to medical equipment. The resistor boasts a conformal multi-layer coating and special tin-plated lead wires that enhance durability and ensure longevity. Its precision tolerances and temperature coefficients make it suitable for applications requiring high accuracy. Designed to meet RoHS regulations, it ensures safety and compliance while maintaining high efficiency in performance.
Available in various tolerances to suit different circuit requirements
Designed for durability in industrial and automotive applications
RoHS compliant, ensuring safety and environmental responsibility
Exceptional temperature coefficient values for consistent performance
Vibration-resistant design for stability in dynamic conditions
Designed for durability in industrial and automotive applications
RoHS compliant, ensuring safety and environmental responsibility
Exceptional temperature coefficient values for consistent performance
Vibration-resistant design for stability in dynamic conditions
Related links
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F11R0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F499RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F510RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F270RTKRTB5K0