RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F560RTKRTB5K0
- RS Stock No.:
- 697-211
- Mfr. Part No.:
- RND 155M207F560RTKRTB5K0
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 250 units)*
£2.00
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.008 | £2.00 |
| 2500 - 6000 | £0.008 | £2.00 |
| 6250 - 24750 | £0.008 | £2.00 |
| 25000 - 124750 | £0.007 | £1.75 |
| 125000 + | £0.006 | £1.50 |
*price indicative
- RS Stock No.:
- 697-211
- Mfr. Part No.:
- RND 155M207F560RTKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 600mW | |
| Composition | Metal Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 600mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor brings precision and reliability to your electronic projects, adhering to international quality standards such as IEC 60115-1 and MIL-R-10509. Designed for a range of applications including industrial, telecommunication, medical equipment, and automotive, it ensures optimal performance with a powerful resistance range and excellent thermal stability. Featuring a robust conformal multi-layer coating and a special tin-plated lead wire, this resistor is compliant with RoHS standards, making it a responsible choice for environmentally-conscious developers. With an operational temperature range of -55°C to 155°C, it promises durability even in challenging conditions, reinforcing its suitability for diverse applications.
RoHS compliance guarantees an eco-friendly component selection
Robust design ensures reliability in critical applications
Suitable for high-performance applications in various sectors
Efficient packaging facilitates straightforward deployment in assembly processes
Comprehensive resistance values support diverse electrical needs
Robust design ensures reliability in critical applications
Suitable for high-performance applications in various sectors
Efficient packaging facilitates straightforward deployment in assembly processes
Comprehensive resistance values support diverse electrical needs
Related links
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F499RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F11R0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F510RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F270RTKRTB5K0