RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F4K70TKRTB5K0

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
697-208
Mfr. Part No.:
RND 155M207F4K70TKRTB5K0
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Power Rating

600mW

Composition

Metal Film

Tolerance

1%

Axial/Radial

Axial

Technology

Metal Film

COO (Country of Origin):
TW
The RND Metal film fixed resistor epitomises precision and reliability, tailored specifically for a diverse range of applications, from industrial to automotive. Engineered to meet the stringent standards of IEC 60115-1 and MIL-R-10509, this resistor features a conformal multi-layer coating that ensures robust performance in various environments. The product is designed with an emphasis on sustainability, compliant with RoHS regulations, thus avoiding substances of high concern. Its optimal construction, including special tin-plated electrolytic copper lead wire, maximises durability while delivering consistent resistance values across its operational spectrum.

Conformal multi-layer coating enhances durability
Compliant with both IEC and MIL standards for quality assurance
Special lead wire construction improves performance longevity
Offers a variety of resistance values to suit different applications
Designed to meet RoHS requirements for environmental safety

Related links