RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F2K20TKRTB5K0
- RS Stock No.:
- 697-207
- Mfr. Part No.:
- RND 155M207F2K20TKRTB5K0
- Brand:
- RND
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-207
- Mfr. Part No.:
- RND 155M207F2K20TKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Power Rating | 600mW | |
Composition | Metal Film | |
Tolerance | 1% | |
Axial/Radial | Axial | |
Technology | Metal Film | |
Select all | ||
---|---|---|
Brand RND | ||
Power Rating 600mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor is designed with the precision required for a variety of electronic applications, ensuring reliability and accuracy in performance. Engineered to meet strict industry standards such as IEC 60115-1 and MIL-R-10509, this component excels in environments demanding high-quality resistance solutions. The conformal multi-layer coating and advanced packaging ensure long-lasting performance, making it suitable for industrial, telecommunication, medical, and automotive purposes. Featuring excellent tolerance ratings and a broad resistance range, it guarantees that your electronic designs maintain integrity under various conditions while complying with RoHS requirements.
Designed for exceptional reliability and performance in demanding applications
Meets strict environmental standards, promoting safe electronic solutions
A conformal coating for increased durability and protection
Offers a wide resistance range to accommodate various circuit requirements
Promotes easy handling and incorporation with its optimal packaging
Constructed from materials compliant with current environmental regulations
Meets strict environmental standards, promoting safe electronic solutions
A conformal coating for increased durability and protection
Offers a wide resistance range to accommodate various circuit requirements
Promotes easy handling and incorporation with its optimal packaging
Constructed from materials compliant with current environmental regulations
Related links
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F11R0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F499RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F510RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F270RTKRTB5K0