RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F1K40TKRTB5K0
- RS Stock No.:
- 697-203
- Mfr. Part No.:
- RND 155M207F1K40TKRTB5K0
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 250 units)*
£2.00
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 2250 | £0.008 | £2.00 |
| 2500 - 6000 | £0.008 | £2.00 |
| 6250 - 24750 | £0.008 | £2.00 |
| 25000 - 124750 | £0.007 | £1.75 |
| 125000 + | £0.006 | £1.50 |
*price indicative
- RS Stock No.:
- 697-203
- Mfr. Part No.:
- RND 155M207F1K40TKRTB5K0
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Power Rating | 600mW | |
| Composition | Metal Film | |
| Tolerance | 1% | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Select all | ||
|---|---|---|
Brand RND | ||
Power Rating 600mW | ||
Composition Metal Film | ||
Tolerance 1% | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
- COO (Country of Origin):
- TW
The RND Metal film fixed resistor exemplifies precision and reliability for various industrial applications. Designed in accordance with IEC 60115-1 and MIL-R-10509 standards, it ensures optimal performance in telecommunications, automotive, and medical equipment sectors. With its conformal multi-layer coating and special tin-plated electrolytic copper lead wire, this resistor demonstrates exceptional durability and compliance with RoHS regulations. The robust thermal performance, operational temperature range, and high insulation resistance make it an ideal choice for environments demanding rigorous specifications. Engineered for efficiency, it features an extensive range of resistance values, tolerances, and package options, catering to both prototype and production needs.
Provides excellent stability with low temperature co-efficient
Designed with a conformal coating for enhanced environmental protection
Offers a wide selection of resistance values for versatile applications
Ensures compliance with RoHS directives, promoting eco-friendly usage
Features robust lead wire for improved connectivity
Designed with a conformal coating for enhanced environmental protection
Offers a wide selection of resistance values for versatile applications
Ensures compliance with RoHS directives, promoting eco-friendly usage
Features robust lead wire for improved connectivity
Related links
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F240RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F499RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F11R0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F5K10TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F68K0TKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F680RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F510RTKRTB5K0
- RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F270RTKRTB5K0