RND Metal Film Metal Film Resistor 600mW 1% RND 155M207F1K50TKRTB5K0

Bulk discount available

Subtotal (1 pack of 250 units)*

£2.00

(exc. VAT)

£2.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 - 2250£0.008£2.00
2500 - 6000£0.008£2.00
6250 - 24750£0.008£2.00
25000 - 124750£0.007£1.75
125000 +£0.006£1.50

*price indicative

RS Stock No.:
697-202
Mfr. Part No.:
RND 155M207F1K50TKRTB5K0
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Power Rating

600mW

Composition

Metal Film

Tolerance

1%

Axial/Radial

Axial

Technology

Metal Film

COO (Country of Origin):
TW
The RND Metal film fixed resistor combines reliability and precision, making it an ideal choice for various applications in industrial, telecommunications, medical equipment, and automotive fields. This product ensures compliance with IEC 60115-1 and MIL-R-10509 standards, providing assurance in performance and consistency even under challenging conditions. Its conformal multi-layer coating enhances durability, while the special tin-plated electrolytic copper lead wire ensures optimal connectivity. Designed to meet RoHS requirements, this resistor effectively avoids substances of very high concern, aligning with modern environmental standards.

Available in multiple tolerances to meet a variety of application demands
Wide range of resistance values to accommodate different circuit requirements
Robust design withstands extreme operating temperatures from -55°C to 155°C
High insulation resistance of 10,000 MΩ ensuring reduced leakage currents
Tested under various conditions for reliability during critical operations
Ideal for applications requiring precision and longevity in performance

Related links