Panasonic EYGS Series Sheets, 200 μm Thick, 400 W/mK, 90 mm, 90mm, Graphite
- RS Stock No.:
- 814-224
- Mfr. Part No.:
- EYGS0909ZLX2
- Brand:
- Panasonic
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 814-224
- Mfr. Part No.:
- EYGS0909ZLX2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Sheets | |
| Thickness | 200μm | |
| Thermal Conductivity | 400W/mK | |
| Self-Adhesive | No | |
| Trade Name | PGS Graphite Sheets | |
| Conductive Material | Graphite | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Length | 90mm | |
| Series | EYGS | |
| Maximum Operating Temperature | 400°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Sheets | ||
Thickness 200μm | ||
Thermal Conductivity 400W/mK | ||
Self-Adhesive No | ||
Trade Name PGS Graphite Sheets | ||
Conductive Material Graphite | ||
Width 90mm | ||
Standards/Approvals UL | ||
Length 90mm | ||
Series EYGS | ||
Maximum Operating Temperature 400°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic graphite sheet is a highly compressible thermal Interface material designed to minimise thermal resistance in electronic applications. Its unique properties ensure effective heat transfer and enhanced performance in demanding environments.
Thermal resistance of 0.2 K∙cm²/W at 600 kPa for superior performance
Thermal conductivity ranges from 200 to 400 W/m∙K in the X-Y direction
Compressibility exceeds 40% under 600 kPa pressure for optimal conformity
Long-term operational reliability in temperatures from -55 to 400 °C
RoHS compliant, ensuring adherence to environmental regulations
Related links
- Panasonic EYGS Series Sheets 400 W/mK 90mm, Graphite
- Panasonic EYGS Series Sheets 400 W/mK 60mm, Graphite
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 90mm, Graphite TIM
- Panasonic EYGS Series Sheets 400 W/mK 60mm, Graphite
- Panasonic EYGS Series Sheets 250 W/mK 140mm, Graphite
- Panasonic EYG Series Sheets 700 W/mK 90mm, Graphite
- Panasonic EYG Series Sheets 1000 W/mK 90mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 80mm, Graphite
