Panasonic EYGS Series Sheets, 200 μm Thick, 400 W/mK, 106 mm, 60mm, Graphite
- RS Stock No.:
- 814-228
- Mfr. Part No.:
- EYGS0611ZLWH
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 814-228
- Mfr. Part No.:
- EYGS0611ZLWH
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Sheets | |
| Thickness | 200μm | |
| Thermal Conductivity | 400W/mK | |
| Self-Adhesive | No | |
| Trade Name | GraphiteTIM / PGS | |
| Conductive Material | Graphite | |
| Standards/Approvals | UL-94V V-0 | |
| Width | 60mm | |
| Length | 106mm | |
| Minimum Operating Temperature | -55°C | |
| Series | EYGS | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Sheets | ||
Thickness 200μm | ||
Thermal Conductivity 400W/mK | ||
Self-Adhesive No | ||
Trade Name GraphiteTIM / PGS | ||
Conductive Material Graphite | ||
Standards/Approvals UL-94V V-0 | ||
Width 60mm | ||
Length 106mm | ||
Minimum Operating Temperature -55°C | ||
Series EYGS | ||
Maximum Operating Temperature 400°C | ||
- COO (Country of Origin):
- JP
The Panasonic graphite thermal Interface material provides effective heat transfer solutions. Its specifically designed to enhance performance in various electronic components by minimising thermal resistance and optimising heat management.
Thermal resistance of 0.6 K∙cm²/W at 200 kPa ensures efficient heat dissipation
Compressibility of 66% at 600 kPa allows for better adaptation to uneven surfaces
Thermal conductivity in the X-Y direction ranges from 200 to 400 W/m∙K
Operates effectively within a wide temperature range from -55 to 400 °C
Compliant with RoHS, ensuring eco-friendly usage
Related links
- Panasonic EYGS Series Sheets 400 W/mK 60mm, Graphite
- Panasonic EYGS Series Sheets 400 W/mK 90mm, Graphite
- Panasonic EYGS Series Sheets 400 W/mK 90mm, Graphite
- Panasonic EYGS Series Sheets 250 W/mK 140mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 80mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 140mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 120mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 85mm, Graphite
