Panasonic EYGS Series Sheets, 200 μm Thick, 400 W/mK, 180 mm, 90mm, Graphite
- RS Stock No.:
- 814-221
- Mfr. Part No.:
- EYGS0918ZLX2
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 814-221
- Mfr. Part No.:
- EYGS0918ZLX2
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Sheets | |
| Thickness | 200μm | |
| Thermal Conductivity | 400W/mK | |
| Self-Adhesive | No | |
| Trade Name | PGS Graphite Sheets | |
| Conductive Material | Graphite | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Length | 180mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 400°C | |
| Series | EYGS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Sheets | ||
Thickness 200μm | ||
Thermal Conductivity 400W/mK | ||
Self-Adhesive No | ||
Trade Name PGS Graphite Sheets | ||
Conductive Material Graphite | ||
Standards/Approvals UL | ||
Width 90mm | ||
Length 180mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 400°C | ||
Series EYGS | ||
- COO (Country of Origin):
- JP
The Panasonic compressible graphite sheet designed as a thermal Interface material. Its primary function is to effectively manage heat transfer between components, significantly reducing thermal resistance.
Thermal resistance of 0.4 K·cm²/W at 200 kPa pressure
Thermal conductivity ranges from 200 to 400 W/m·K in the X-Y direction
Compressibility exceeds 55% at 600 kPa for optimal adhesion
Supports an operating temperature range from –55 to 400 °C
Related links
- Panasonic EYGS Series Sheets 400 W/mK 90mm, Graphite
- Panasonic EYGS Series Thermal Interface Sheet 400 W/mK 180mm, Graphite
- Panasonic EYGS Series Sheets 400 W/mK 60mm, Graphite
- Panasonic EYGS Series Sheets 400 W/mK 60mm, Graphite
- Panasonic EYGS Series Sheets 250 W/mK 140mm, Graphite
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 200 W/mK 90mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad 400 W/mK 90mm, Graphite TIM
- Panasonic EYG Series Sheets 700 W/mK 90mm, Graphite
