Panasonic EYG Series Sheets, 100 μm Thick, 700 W/mK, 115 mm, 90mm, Graphite
- RS Stock No.:
- 814-220
- Mfr. Part No.:
- EYGS091210
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 814-220
- Mfr. Part No.:
- EYGS091210
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Sheets | |
| Thickness | 100μm | |
| Thermal Conductivity | 700W/mK | |
| Self-Adhesive | No | |
| Trade Name | PGS Graphite Sheets | |
| Conductive Material | Graphite | |
| Width | 90mm | |
| Standards/Approvals | RoHS | |
| Length | 115mm | |
| Maximum Operating Temperature | 400°C | |
| Series | EYG | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Sheets | ||
Thickness 100μm | ||
Thermal Conductivity 700W/mK | ||
Self-Adhesive No | ||
Trade Name PGS Graphite Sheets | ||
Conductive Material Graphite | ||
Width 90mm | ||
Standards/Approvals RoHS | ||
Length 115mm | ||
Maximum Operating Temperature 400°C | ||
Series EYG | ||
- COO (Country of Origin):
- JP
The Panasonic graphite sheet is a highly flexible thermal management solution designed to optimise thermal conductivity in Compact spaces, making it Ideal for efficient heat-sinking applications.
Excellent thermal conductivity ranging from 700 to 1000 W/(m·K)
Lightweight with a specific gravity of 0.85 to 1.00 g/cm³
Flexible structure allows for easy cutting and trimming
Low thermal resistance enhances heat transfer efficiency
RoHS compliant, ensuring environmental safety
Related links
- Panasonic EYG Series Sheets 1000 W/mK 90mm, Graphite
- Panasonic EYG Series Sheets 700 W/mK 90mm, Graphite
- Panasonic Standard Series Self-Adhesive Thermal Interface Sheet 700 W/mK 90mm, Graphite
- RS PRO Thermal Interface Sheet 1000 W/mK 90mm, Graphite
- RS PRO Thermal Interface Sheet 1600 W/mK 90mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1000 W/mK 90mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1600 W/mK 90mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1600 W/mK 90mm, Graphite
