Panasonic EYG Series Sheets, 70 μm Thick, 1000 W/mK, 115 mm, 90mm, Graphite
- RS Stock No.:
- 814-217
- Mfr. Part No.:
- EYGS091207
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 814-217
- Mfr. Part No.:
- EYGS091207
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Sheets | |
| Thickness | 70μm | |
| Thermal Conductivity | 1000W/mK | |
| Self-Adhesive | No | |
| Trade Name | PGS Graphite Sheets | |
| Conductive Material | Graphite | |
| Length | 115mm | |
| Standards/Approvals | RoHS | |
| Width | 90mm | |
| Maximum Operating Temperature | 400°C | |
| Series | EYG | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Sheets | ||
Thickness 70μm | ||
Thermal Conductivity 1000W/mK | ||
Self-Adhesive No | ||
Trade Name PGS Graphite Sheets | ||
Conductive Material Graphite | ||
Length 115mm | ||
Standards/Approvals RoHS | ||
Width 90mm | ||
Maximum Operating Temperature 400°C | ||
Series EYG | ||
- COO (Country of Origin):
- JP
The Panasonic Graphite Sheet is a highly flexible thermal conductivity sheet designed for efficient heat management in Compact environments. It provides outstanding thermal conductivity while being remarkably thin and customizable.
Excellent thermal conductivity of 700 to 1000 W/(m·K)
Lightweight with a specific gravity of 0.85 to 1.00 g/cm
Flexible design allows for easy cutting to custom shapes
Low thermal resistance enhances performance
RoHS compliant ensures adherence to environmental standards
Related links
- Panasonic EYG Series Sheets 1000 W/mK 90mm, Graphite
- Panasonic EYG Series Sheets 700 W/mK 90mm, Graphite
- Panasonic Standard Series Self-Adhesive Thermal Interface Sheet 700 W/mK 90mm, Graphite
- RS PRO Thermal Interface Sheet 1000 W/mK 90mm, Graphite
- RS PRO Thermal Interface Sheet 1600 W/mK 90mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1000 W/mK 90mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1600 W/mK 90mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1600 W/mK 90mm, Graphite
