Panasonic EYG Series Sheets, 70 μm Thick, 1000 W/mK, 115 mm, 90mm, Graphite
- RS Stock No.:
- 814-226
- Mfr. Part No.:
- EYGS091207DP
- Brand:
- Panasonic
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 814-226
- Mfr. Part No.:
- EYGS091207DP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Sheets | |
| Thickness | 70μm | |
| Thermal Conductivity | 1000W/mK | |
| Self-Adhesive | No | |
| Trade Name | PGS Graphite Sheets | |
| Conductive Material | Graphite | |
| Length | 115mm | |
| Width | 90mm | |
| Standards/Approvals | RoHS | |
| Series | EYG | |
| Maximum Operating Temperature | 400°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Sheets | ||
Thickness 70μm | ||
Thermal Conductivity 1000W/mK | ||
Self-Adhesive No | ||
Trade Name PGS Graphite Sheets | ||
Conductive Material Graphite | ||
Length 115mm | ||
Width 90mm | ||
Standards/Approvals RoHS | ||
Series EYG | ||
Maximum Operating Temperature 400°C | ||
- COO (Country of Origin):
- JP
The Panasonic graphite sheet is a high-performance thermal Interface material designed to enhance thermal management in Compact spaces. Constructed from synthetic polymers, it offers outstanding thermal conductivity while remaining flexible and easy to customise.
Excellent thermal conductivity ranging from 700 to 1000 W/(m·K), outperforming copper and aluminium
Lightweight with a specific gravity of 0.85 to 1.00 g/cm³
Flexible and easily cut or trimmed, enabling adaptability for various applications
Low thermal resistance ensures effective heat dissipation
RoHS compliant, aligning with environmental directives
Related links
- Panasonic EYG Series Sheets 1000 W/mK 90mm, Graphite
- Panasonic EYG Series Sheets 700 W/mK 90mm, Graphite
- Panasonic Standard Series Self-Adhesive Thermal Interface Sheet 700 W/mK 90mm, Graphite
- RS PRO Thermal Interface Sheet 1000 W/mK 90mm, Graphite
- RS PRO Thermal Interface Sheet 1600 W/mK 90mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1000 W/mK 90mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1600 W/mK 90mm, Graphite
- RS PRO Self-Adhesive Thermal Interface Sheet 1600 W/mK 90mm, Graphite
