GCS Thermal GCSR Series Thermal Pad, 2 mm Thick, 7 W/mK, Silicone

Subtotal (1 unit)*

£34.27

(exc. VAT)

£41.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.27

*price indicative

RS Stock No.:
606-934
Mfr. Part No.:
GCSR-070-200-2.0
Brand:
GCS Thermal
Find similar products by selecting one or more attributes.
Select all

Brand

GCS Thermal

Product Type

Thermal Pad

Thickness

2mm

Thermal Conductivity

7W/mK

Trade Name

GCSR-070 SILICONE INTERFACE MATERIAL

Conductive Material

Silicone

Hardness

40 Shore Oo

Standards/Approvals

RoHS, UL94

Colour

Blue

Series

GCSR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

COO (Country of Origin):
CN
The GCS Thermal Silicone Based Thermal Pad offers a thermal conductivity of 7.0 W/m·K, making it suitable for high performance applications requiring efficient heat dissipation. This pad is designed to conform to irregular surfaces, ensuring optimal thermal contact and minimizing thermal resistance.

Long term stability

Good electrical insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy