GCS Thermal GCSR Series Thermal Pad, 1.5 mm Thick, 7 W/mK, Silicone
- RS Stock No.:
- 606-926
- Mfr. Part No.:
- GCSR-070-200-1.5
- Brand:
- GCS Thermal
Subtotal (1 unit)*
£25.32
(exc. VAT)
£30.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.32 |
*price indicative
- RS Stock No.:
- 606-926
- Mfr. Part No.:
- GCSR-070-200-1.5
- Brand:
- GCS Thermal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Pad | |
| Thickness | 1.5mm | |
| Thermal Conductivity | 7W/mK | |
| Trade Name | GCSR-070 SILICONE INTERFACE MATERIAL | |
| Conductive Material | Silicone | |
| Hardness | 40 Shore Oo | |
| Standards/Approvals | UL94, RoHS | |
| Colour | Blue | |
| Series | GCSR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Pad | ||
Thickness 1.5mm | ||
Thermal Conductivity 7W/mK | ||
Trade Name GCSR-070 SILICONE INTERFACE MATERIAL | ||
Conductive Material Silicone | ||
Hardness 40 Shore Oo | ||
Standards/Approvals UL94, RoHS | ||
Colour Blue | ||
Series GCSR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- CN
The GCS Thermal Silicone Based Thermal Pad offers a thermal conductivity of 7.0 W/m·K, making it suitable for high performance applications requiring efficient heat dissipation. This pad is designed to conform to irregular surfaces, ensuring optimal thermal contact and minimizing thermal resistance.
Long term stability
Good electrical insulation
Related links
- GCS Thermal GCSR-118 Series Thermal Pad 12 W/mK, Silicone
- GCS Thermal GCSR Series Thermal Pad 7 W/mK, Silicone
- GCS Thermal GCSR Series Thermal Pad 7 W/mK, Silicone
- GCS Thermal GCSR Series Thermal Pad 7 W/mK, Silicone
- GCS Thermal GCSR Series Thermal Pad 7 W/mK, Silicone
- GCS Thermal GCSR-055F Series Thermal Interface Pad 5.5 W/mK, Fibreglass
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GSCR Series Thermal Pad 9 W/mK 90mm, Silicone
