GCS Thermal GSCR Series Thermal Interface Pad, 1mm Thick, 7W/m·K, Silicone

Subtotal (1 unit)*

£17.92

(exc. VAT)

£21.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.92

*price indicative

RS Stock No.:
607-021
Mfr. Part No.:
GCSR-070-200-1.0
Brand:
GCS Thermal
Find similar products by selecting one or more attributes.
Select all

Brand

GCS Thermal

Thickness

1mm

Thermal Conductivity

7W/m·K

Material

Silicone

Series

GSCR

COO (Country of Origin):
CN

SMC CXS Dual-Rod Cylinder Range


SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.

The GCS Thermal Silicone Based Thermal Pad offers a thermal conductivity of 7.0 W/m·K, making it suitable for high performance applications requiring efficient heat dissipation. This pad is designed to conform to irregular surfaces, ensuring optimal thermal contact and minimizing thermal resistance.

Long term stability
Good electrical insulation

Related links