GCS Thermal GSCR Series Thermal Interface Pad, 1mm Thick, 9W/m·K, Silicone
- RS Stock No.:
- 607-020
- Mfr. Part No.:
- GSCR-090-200-1.0
- Brand:
- GCS Thermal
Subtotal (1 unit)*
£33.58
(exc. VAT)
£40.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.58 |
*price indicative
- RS Stock No.:
- 607-020
- Mfr. Part No.:
- GSCR-090-200-1.0
- Brand:
- GCS Thermal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Thickness | 1mm | |
| Thermal Conductivity | 9W/m·K | |
| Material | Silicone | |
| Series | GSCR | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Thickness 1mm | ||
Thermal Conductivity 9W/m·K | ||
Material Silicone | ||
Series GSCR | ||
- COO (Country of Origin):
- CN
SMC CXS Dual-Rod Cylinder Range
SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air. Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard magnetic sensing and buffer cushioning. Integral stroke adjustment may be set to standard stroke less 5mm. The cylinders incorporate a recess for auto switches, and may be used in operating environments from 5 to 60°C.
The GCS Thermal Thermal Conductive Silicone Pad offers a thermal conductivity of 9 W/m·K, making it suitable for efficient heat dissipation in electronic applications. This pad is compliance to UL94-V0 flammability rating.
Low contact resistance
Long term stability
Good electrical insulation
Long term stability
Good electrical insulation
Related links
- GCS Thermal GSCR Series Thermal Interface Pad 7W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 12W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 9W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 9W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 9W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Interface Pad 9W/m·K, Silicone
- GCS Thermal GSCR Series Thermal Conductive Pad 15W/m·K, Fibreglass
- GCS Thermal GSCR Series Thermal Interface Pad 12W/m·K, Silicone