GCS Thermal GSCR Series Thermal Pad, 2 mm Thick, 9 W/mK, Silicone
- RS Stock No.:
- 606-936
- Mfr. Part No.:
- GSCR-090-200-2.0
- Brand:
- GCS Thermal
Subtotal (1 unit)*
£65.62
(exc. VAT)
£78.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.62 |
*price indicative
- RS Stock No.:
- 606-936
- Mfr. Part No.:
- GSCR-090-200-2.0
- Brand:
- GCS Thermal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 9W/mK | |
| Trade Name | GCSR-090 SILICONE INTERFACE MATERIAL | |
| Conductive Material | Silicone | |
| Hardness | 70 Shore Oo | |
| Standards/Approvals | RoHS, UL94-V0 | |
| Colour | Grey | |
| Series | GSCR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Pad | ||
Thickness 2mm | ||
Thermal Conductivity 9W/mK | ||
Trade Name GCSR-090 SILICONE INTERFACE MATERIAL | ||
Conductive Material Silicone | ||
Hardness 70 Shore Oo | ||
Standards/Approvals RoHS, UL94-V0 | ||
Colour Grey | ||
Series GSCR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- CN
The GCS Thermal Thermal Conductive Silicone Pad offers a thermal conductivity of 9 W/m·K, making it suitable for efficient heat dissipation in electronic applications. This pad is compliance to UL94-V0 flammability rating.
Low contact resistance
Long term stability
Good electrical insulation
Related links
- GCS Thermal GSCR Series Thermal Pad 9 W/mK, Silicone
- GCS Thermal GSCR Series Thermal Pad 9 W/mK, Silicone
- GCS Thermal GSCR Series Thermal Pad 9 W/mK, Silicone
- GCS Thermal GSCR Series Thermal Pad 9 W/mK 90mm, Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GCSR Series Thermal Pad 7 W/mK, Silicone
- GCS Thermal GCSR-118 Series Thermal Pad 12 W/mK, Silicone
- GCS Thermal GCS-050NS Series Thermal Pad 5 W/mK Non-Silicone
