GCS Thermal GCSR-118 Series Thermal Pad, 1.5 mm Thick, 12 W/mK, Silicone
- RS Stock No.:
- 607-009
- Mfr. Part No.:
- GCSR-118-200-1.5
- Brand:
- GCS Thermal
Subtotal (1 unit)*
£84.25
(exc. VAT)
£101.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.25 |
*price indicative
- RS Stock No.:
- 607-009
- Mfr. Part No.:
- GCSR-118-200-1.5
- Brand:
- GCS Thermal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Pad | |
| Thickness | 1.5mm | |
| Thermal Conductivity | 12W/mK | |
| Conductive Material | Silicone | |
| Standards/Approvals | No | |
| Series | GCSR-118 | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Pad | ||
Thickness 1.5mm | ||
Thermal Conductivity 12W/mK | ||
Conductive Material Silicone | ||
Standards/Approvals No | ||
Series GCSR-118 | ||
- COO (Country of Origin):
- CN
The GCS Thermal Conformable silicone thermal interface pad offers a thermal conductivity of 12.0 W/m·K and an elongation of 15%, making it suitable for applications requiring efficient heat dissipation and flexibility. Its high thermal conductivity ensures effective heat transfer between components, while the elongation property allows it to conform to irregular surfaces, enhancing thermal contact.
Good electrical insulation performance
Good flexibility and high compression ratio
Related links
- GCS Thermal GCSR Series Thermal Pad 7 W/mK, Silicone
- GCS Thermal GCSR-118 Series Thermal Pad 12 W/mK, Silicone
- GCS Thermal GCSR-118 Series Thermal Pad 12 W/mK, Silicone
- GCS Thermal GCSR-118 Series Thermal Pad 12 W/mK, Silicone
- GCS Thermal GCSR-118 Series Thermal Pad 12 W/mK, Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GCSR-055F Series Thermal Interface Pad 5.5 W/mK, Fibreglass
- GCS Thermal GSCR Series Thermal Pad 9 W/mK 90mm, Silicone
