Allen Bradley, 1492-EWPL12 Polyamide Electrical Warning Plate for use with 1492-L

Subtotal (1 pack of 100 units)*

£44.40

(exc. VAT)

£53.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +£0.444£44.40

*price indicative

RS Stock No.:
220-0582
Mfr. Part No.:
1492-EWPL12
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Electrical Warning Plate

Product Type

Warning Label

For Use With

1492-L

Series

1492-EWPL12

Colour

Yellow

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Rockwell Automation Electrical Warning Plate 12 mm, these plates warn of potential hazards, require electrical panels to be kept clear according to regulations.

It is used to highlight the hazards and dangers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy