Allen Bradley, 1492-EWPJ18 Polyamide Electrical Warning Plate for use with 1492-J
- RS Stock No.:
- 220-0580
- Mfr. Part No.:
- 1492-EWPJ18
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£73.75
(exc. VAT)
£88.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.475 | £73.75 |
*price indicative
- RS Stock No.:
- 220-0580
- Mfr. Part No.:
- 1492-EWPJ18
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Warning Label | |
| Accessory Type | Electrical Warning Plate | |
| For Use With | 1492-J | |
| Series | 1492-EWPJ18 | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Warning Label | ||
Accessory Type Electrical Warning Plate | ||
For Use With 1492-J | ||
Series 1492-EWPJ18 | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 18 mm Warning Plate, these plates warn of potential hazards, require electrical panels to be kept clear according to regulations.
It is used to highlight the hazards and dangers
Related links
- Allen Bradley, 1492-EWPL5 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWP6-4 Polyamide Electrical Warning Plate for use with 1492-W
- Allen Bradley, 1492-EWPL12 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL4 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL16 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL10 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL8 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL6 Polyamide Electrical Warning Plate for use with 1492-L
