Allen Bradley, 1492-EWPL8 Polyamide Electrical Warning Plate for use with 1492-L

Subtotal (1 pack of 80 units)*

£33.12

(exc. VAT)

£39.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
80 +£0.414£33.12

*price indicative

RS Stock No.:
220-0588
Mfr. Part No.:
1492-EWPL8
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Electrical Warning Plate

Product Type

Warning Label

For Use With

1492-L

Series

1492-EWPL8

Colour

Yellow

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
DE
The Rockwell Automation IEC Term Black 8mm Warning Plate, these plates warn of potential hazards, require electrical panels to be kept clear according to regulations.

It is used to highlight the hazards and dangers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy