Allen Bradley, 1492-EWPL5 Polyamide Electrical Warning Plate for use with 1492-L
- RS Stock No.:
- 220-0586
- Mfr. Part No.:
- 1492-EWPL5
- Brand:
- Allen Bradley
Subtotal (1 pack of 80 units)*
£24.24
(exc. VAT)
£29.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 80 + | £0.303 | £24.24 |
*price indicative
- RS Stock No.:
- 220-0586
- Mfr. Part No.:
- 1492-EWPL5
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Warning Label | |
| Accessory Type | Electrical Warning Plate | |
| For Use With | 1492-L | |
| Series | 1492-EWPL5 | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Warning Label | ||
Accessory Type Electrical Warning Plate | ||
For Use With 1492-L | ||
Series 1492-EWPL5 | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell Automation IEC Term Black 5 mm Warning Plate, these plates warn of potential hazards, require electrical panels to be kept clear according to regulations.
It is used to highlight the hazards and dangers
Related links
- Allen Bradley, 1492-EWPL4 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL12 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL10 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL6 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL16 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL8 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWP6-4 Polyamide Electrical Warning Plate for use with 1492-W
- Allen Bradley, 1492-EWPJ18 Polyamide Electrical Warning Plate for use with 1492-J
