Allen Bradley, 1492-EWP6-4 Polyamide Electrical Warning Plate for use with 1492-W
- RS Stock No.:
- 220-0576
- Mfr. Part No.:
- 1492-EWP6-4
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£34.24
(exc. VAT)
£41.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.424 | £34.24 |
*price indicative
- RS Stock No.:
- 220-0576
- Mfr. Part No.:
- 1492-EWP6-4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Electrical Warning Plate | |
| Product Type | Warning Label | |
| For Use With | 1492-W | |
| Series | 1492-EWP6-4 | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Electrical Warning Plate | ||
Product Type Warning Label | ||
For Use With 1492-W | ||
Series 1492-EWP6-4 | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CH
The Rockwell Automation Electrical Warning Plate 6 mm 4 Pole, these plates warn of potential hazards, require electrical panels to be kept clear according to regulations.
It is used to highlight the hazards and dangers
Related links
- Allen Bradley, 1492-EWP8-4 Polyamide Electrical Warning Plate for use with 1492-W
- Allen Bradley, 1492-EWP5 Polyamide Electrical Warning Plate for use with 1492-W
- Allen Bradley, 1492-EWPL5 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPJ18 Polyamide Electrical Warning Plate for use with 1492-J
- Allen Bradley, 1492-EWPL12 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL4 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL16 Polyamide Electrical Warning Plate for use with 1492-L
- Allen Bradley, 1492-EWPL10 Polyamide Electrical Warning Plate for use with 1492-L
