Phoenix Contact, US-EMT Polyester Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 522-322
- Mfr. Part No.:
- 0803862
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£103.79
(exc. VAT)
£124.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £103.79 | £10.379 |
*price indicative
- RS Stock No.:
- 522-322
- Mfr. Part No.:
- 0803862
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMT | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMT | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marking solution offers unmatched clarity and versatility for labelling applications. Designed to cater to a variety of identification needs, this product features a clean, white polyester construction that is both durable and visually appealing. It accommodates up to eight individual labels per sheet, perfect for all your organisation and identification requirements. The thermal transfer technology ensures high-quality prints, making your labels easy to read and resistant to fading over time. Whether you're labelling electronic components or organising your workspace, this insert label is designed to meet the highest standards in quality and usability.
Integrates seamlessly with various marking technologies
Latching mounting type ensures secure positioning
Resistant to UV exposure ensuring long lasting visuals
Capable of withstanding extreme temperatures making it suitable for diverse environments
Tested for wipe resistance ensuring legibility even after handling
Complies with rigorous environmental standards affirming its eco friendly credentials
Offers convenient storage and transport conditions to maintain quality
Backed by a shelf life of two years for reliable performance
