Phoenix Contact, US-EMSP Marker Card for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 499-200
- Mfr. Part No.:
- 0828927
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£45.71
(exc. VAT)
£54.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £45.71 | £4.571 |
*price indicative
- RS Stock No.:
- 499-200
- Mfr. Part No.:
- 0828927
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Card | |
| For Use With | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | |
| Series | US-EMSP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Card | ||
For Use With BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | ||
Series US-EMSP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker is designed for precise and effective identification in various applications. With its robust and user-friendly features, it offers a convenient solution for labelling needs. The product is made from high-quality PVC material, ensuring durability and compliance with environmental standards. Ideal for both industrial and commercial environments, this marker accommodates thermal transfer and UV LED printing technologies, allowing for versatile labelling options. Its eye-catching yellow finish ensures optimal visibility, while the ability to label multiple markers quickly enhances efficiency. With a practical mounting option using screws or rivets, this marker caters to diverse installation preferences, making it an indispensable tool for any professional setting.
The device marker includes easy to separate perforated labels for efficient use
Custom labelling service is available tailored to meet specific requirements
Designed for various mounting types enhancing flexibility in application
It provides ample space for function texts improving clarity in identification
Suitable for a wide range of temperatures ensuring reliable performance
This product boasts a wipe resistant surface maintaining legibility over time
Complies with RoHS and environmental standards promoting sustainable practices
Tested for UV resistance ensuring longevity in outdoor applications
Related links
- Phoenix Contact THERMOMARK CARD BLUEMARK ID
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK
- Phoenix Contact BLUEMARK ID THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
