Phoenix Contact, UC-EMSP Terminal Marker for use with BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME
- RS Stock No.:
- 499-193
- Mfr. Part No.:
- 0828707
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£216.23
(exc. VAT)
£259.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £216.23 | £21.623 |
*price indicative
- RS Stock No.:
- 499-193
- Mfr. Part No.:
- 0828707
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| For Use With | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | |
| Series | UC-EMSP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
For Use With BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK PRIME | ||
Series UC-EMSP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device marker is engineered to provide clear and efficient identification for various applications. With its vibrant yellow design, the marker is part of the UniCard labelling range, specifically tailored for easy attachment using screws or rivets. The product combines functionality and precision, lending itself to quick labelling solutions that enhance your project management processes. Featuring individual labels that are printed on uniform sheets, this device marker exemplifies convenience and flexibility, making it ideal for professional environments. The robust specifications comply with industry standards while ensuring significant durability and adaptability in challenging conditions.
Uniform sheets enhance printing efficiency and ease of use
Multi-section markers can be easily separated for customisation
Additional space on the sheets allows for relevant project details
Markers are designed for high positioning accuracy during printing
Custom marking options are available to meet individual requirements
The material is compliant with RoHS regulations, ensuring environmental safety
Multi-section markers can be easily separated for customisation
Additional space on the sheets allows for relevant project details
Markers are designed for high positioning accuracy during printing
Custom marking options are available to meet individual requirements
The material is compliant with RoHS regulations, ensuring environmental safety
Related links
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
